BZX85C12RL
Description: Zener Diode, 12.05V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN

Overview of BZX85C12RL by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for BZX85C12RL by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components ZENER DIODE, 12.05V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-204AL 6000
  • 1 $0.1440
  • 557 $0.0648
  • 3,087 $0.0468
$0.0468 / $0.1440 Buy Now

CAD Models for BZX85C12RL by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C12RL by Motorola Semiconductor Products

BZX85C12RL
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
350 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.39%
Working Test Current
20 mA
Want to compare parts?
  1. BZX85C12RL
    Motorola Semiconductor Products
    Zener Diode, 12.05V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
    VS

Related Parts for BZX85C12RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C12RL by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C12RL by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of BZX85C12RL would you like to use for your alert(s)?
  • Please alert me when BZX85C12RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C12RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C12RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C12RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C12RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C12RL by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: