-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 13V V(Z), 5%, 1.3W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C13-TAPGICT-ND
|
DigiKey | DIODE ZENER 13V 1.3W DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
20195 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C13-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C13-TAP
Vishay Semiconductors
Zener Diode, 13V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for BZX85C13-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C13-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C13TIN/LEAD | Zener Diode, | Central Semiconductor Corp | BZX85C13-TAP vs BZX85C13TIN/LEAD |
BZX85C13TA | Zener Diode, 13.25V V(Z), 6.42%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C13-TAP vs BZX85C13TA |
BZX85C13T26R | 13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C13-TAP vs BZX85C13T26R |
BZX85C13 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C13-TAP vs BZX85C13 |
BZX85C13GPHFAMP | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C13-TAP vs BZX85C13GPHFAMP |
BZX85-C13TR | Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C13-TAP vs BZX85-C13TR |
BZX85C13 | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | BZX85C13-TAP vs BZX85C13 |
TCBZX85C13 | Zener Diode, 13.25V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C13-TAP vs TCBZX85C13 |
BZX85C13TA2 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C13-TAP vs BZX85C13TA2 |
BZX85C13RLTA | Zener Diode, 13V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C13-TAP vs BZX85C13RLTA |