Part Details for BZX85C13 by Fairchild Semiconductor Corporation
Overview of BZX85C13 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Price & Stock for BZX85C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX85C13-ND
|
DigiKey | ZENER DIODE, 13V, 5%, 1W, UNIDIR Min Qty: 9982 Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Zener Diode, 13V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 89140 |
|
$0.0258 / $0.0303 | Buy Now |
|
ComSIT USA | ZENER DIODE Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL RoHS: Compliant | Europe - 16000 |
|
RFQ |
Part Details for BZX85C13
BZX85C13 CAD Models
BZX85C13 Part Data Attributes
|
BZX85C13
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C13
Fairchild Semiconductor Corporation
Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C13
This table gives cross-reference parts and alternative options found for BZX85C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85-C13 | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C13 vs BZX85-C13 |
BZX85C13T50A | DIODE 13 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | Fairchild Semiconductor Corporation | BZX85C13 vs BZX85C13T50A |
BZX85C13_T50A | 13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Fairchild Semiconductor Corporation | BZX85C13 vs BZX85C13_T50A |