Part Details for BZX85C13 by onsemi
Overview of BZX85C13 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Price & Stock for BZX85C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C13-ND
|
DigiKey | DIODE ZENER 13V 1W DO204AL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7840 In Stock |
|
$0.0315 / $0.2800 | Buy Now |
DISTI #
BZX85C13
|
Avnet Americas | Diode Zener Single 13.25V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C13) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
18C6023
|
Avnet Americas | Diode Zener Single 13.25V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 18C6023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 377 Partner Stock |
|
$0.0520 / $0.2620 | Buy Now |
DISTI #
512-BZX85C13
|
Mouser Electronics | Zener Diodes 13V 1W Zener RoHS: Compliant | 6861 |
|
$0.0300 / $0.2700 | Buy Now |
|
Rochester Electronics | Zener Diode, 13V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 13000 |
|
$0.0258 / $0.0303 | Buy Now |
DISTI #
BZX85C13
|
Avnet Americas | Diode Zener Single 13.25V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C13) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
18C6023
|
Avnet Americas | Diode Zener Single 13.25V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 18C6023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 377 Partner Stock |
|
$0.0520 / $0.2620 | Buy Now |
DISTI #
BZX85C13-ONS
|
TME | Diode: Zener, 1.3W, 13V, DO41, single diode, 0.5uA Min Qty: 10 | 690 |
|
$0.0357 / $0.0831 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 9800 |
|
$0.0542 / $0.0576 | Buy Now |
DISTI #
BZX85C13
|
Avnet Americas | Diode Zener Single 13.25V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C13) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.0258 / $0.0308 | Buy Now |
Part Details for BZX85C13
BZX85C13 CAD Models
BZX85C13 Part Data Attributes
|
BZX85C13
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C13
onsemi
Zener Diode; 5% Tolerance 13 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C13
This table gives cross-reference parts and alternative options found for BZX85C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C13TIN/LEAD | Zener Diode, | Central Semiconductor Corp | BZX85C13 vs BZX85C13TIN/LEAD |
BZX85C13TA | Zener Diode, 13.25V V(Z), 6.42%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C13 vs BZX85C13TA |
BZX85C13T26R | 13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C13 vs BZX85C13T26R |
BZX85C13 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C13 vs BZX85C13 |
BZX85C13GPHFAMP | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C13 vs BZX85C13GPHFAMP |
BZX85-C13TR | Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C13 vs BZX85-C13TR |
BZX85C13 | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | BZX85C13 vs BZX85C13 |
TCBZX85C13 | Zener Diode, 13.25V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C13 vs TCBZX85C13 |
BZX85C13TA2 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C13 vs BZX85C13TA2 |
BZX85C13RLTA | Zener Diode, 13V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C13 vs BZX85C13RLTA |