-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 5%, 1.3W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZX85C18-TRCT-ND
|
DigiKey | DIODE ZENER 18V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
43774 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C18-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C18-TR
Vishay Semiconductors
Zener Diode, 18V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-41 | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 15 mA |
This table gives cross-reference parts and alternative options found for BZX85C18-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C18-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C18_T50R | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | BZX85C18-TR vs BZX85C18_T50R |
BZX85C18T26A | 18V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C18-TR vs BZX85C18T26A |
1N5931B-AP | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C18-TR vs 1N5931B-AP |
BZX85C18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C18-TR vs BZX85C18 |
BZX85C18 | 18V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C18-TR vs BZX85C18 |
BZX85C18-AP | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C18-TR vs BZX85C18-AP |
1N5931BG | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | BZX85C18-TR vs 1N5931BG |
BZX85C18 | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C18-TR vs BZX85C18 |
BZX85/C18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C18-TR vs BZX85/C18 |
1N5931BP-BP-HF | Zener Diode, | Micro Commercial Components | BZX85C18-TR vs 1N5931BP-BP-HF |