Part Details for BZX85C18 by Micro Commercial Components
Overview of BZX85C18 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C18
BZX85C18 CAD Models
BZX85C18 Part Data Attributes:
|
BZX85C18
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX85C18
Micro Commercial Components
Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | DO-41G, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C18
This table gives cross-reference parts and alternative options found for BZX85C18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5931BP-AP-HF | Zener Diode, | Micro Commercial Components | BZX85C18 vs 1N5931BP-AP-HF |
BZX85C18 | Zener Diode, 18V V(Z), 5%, 1.3W | Taiwan Semiconductor | BZX85C18 vs BZX85C18 |
BZX85C18 | Zener Diode, 18V V(Z), 5%, 1.3W | WEITRON INTERNATIONAL CO., LTD. | BZX85C18 vs BZX85C18 |
BZX85C18TA | Zener Diode, 17.95V V(Z), 6.41%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C18 vs BZX85C18TA |
1N5931BRL | 18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | BZX85C18 vs 1N5931BRL |
BZX85C18RLTA | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C18 vs BZX85C18RLTA |
1N5931B | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C18 vs 1N5931B |
BZX85C18TA | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C18 vs BZX85C18TA |
BZX85C18.TR | 18V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C18 vs BZX85C18.TR |
BZX85C18-T50A | Zener Diode, 3000-FNFLD | onsemi | BZX85C18 vs BZX85C18-T50A |