There are no models available for this part yet.
Overview of BZX85C24-ON by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for BZX85C24-ON by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BZX85C24-ON-ND
|
DigiKey | DIODE ZENER 24V 1W 5% UNIDIR Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33437 In Stock |
|
$0.0300 | Buy Now |