Part Details for BZX85C24-T by Rectron Semiconductor
Overview of BZX85C24-T by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85C24-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX85C24-T
|
Mouser Electronics | Zener Diodes 1.3W RoHS: Compliant | 0 |
|
$0.0550 / $0.0690 | Order Now |
Part Details for BZX85C24-T
BZX85C24-T CAD Models
BZX85C24-T Part Data Attributes
|
BZX85C24-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C24-T
Rectron Semiconductor
Zener Diode, 24V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.8% | |
Working Test Current | 10 mA |
Alternate Parts for BZX85C24-T
This table gives cross-reference parts and alternative options found for BZX85C24-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C24-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C24RLRL2 | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C24-T vs BZX85C24RLRL2 |
BZX85C24 | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C24-T vs BZX85C24 |
1N5934B | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZX85C24-T vs 1N5934B |
BZX85C24-TR | Zener Diode, 24V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85C24-T vs BZX85C24-TR |
1N5934B-B | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | BZX85C24-T vs 1N5934B-B |
1N5934BP-TP | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX85C24-T vs 1N5934BP-TP |
BZX85C24RL | Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C24-T vs BZX85C24RL |
1N5934B | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C24-T vs 1N5934B |
BZX85/C24 | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C24-T vs BZX85/C24 |
1N5934BTA | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C24-T vs 1N5934BTA |