Part Details for BZX85C24 by Diodes Incorporated
Overview of BZX85C24 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C24
BZX85C24 CAD Models
BZX85C24 Part Data Attributes
|
BZX85C24
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX85C24
Diodes Incorporated
Zener Diode, 24V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.8% | |
Working Test Current | 10 mA |
Alternate Parts for BZX85C24
This table gives cross-reference parts and alternative options found for BZX85C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C24RLTA | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C24 vs BZX85C24RLTA |
BZX85C24 | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | BZX85C24 vs BZX85C24 |
MX1N5934BGTR | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C24 vs MX1N5934BGTR |
BZX85C24RLTA | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C24 vs BZX85C24RLTA |
BZX85/C24 | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C24 vs BZX85/C24 |
1N5934BTA | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C24 vs 1N5934BTA |
1N5934B | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C24 vs 1N5934B |
BZX85-C24 | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C24 vs BZX85-C24 |
BZX85-C24 | Zener Diode, 24V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | BZX85C24 vs BZX85-C24 |
1N5934BPTR | Zener Diode, 24V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C24 vs 1N5934BPTR |