Part Details for BZX85C24 by Micro Commercial Components
Overview of BZX85C24 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C24
BZX85C24 CAD Models
BZX85C24 Part Data Attributes:
|
BZX85C24
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX85C24
Micro Commercial Components
Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | DO-41G, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 10 mA |
Alternate Parts for BZX85C24
This table gives cross-reference parts and alternative options found for BZX85C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C24RLTA2 | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C24 vs BZX85C24RLTA2 |
1N5934BRL | 3.0 W Zener Diode Voltage Regulator 24 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | BZX85C24 vs 1N5934BRL |
BZX85C24-BP | Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C24 vs BZX85C24-BP |
BZX85C24 | Zener Diode, 3000-BLKBG | onsemi | BZX85C24 vs BZX85C24 |
1N5934BGE3 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C24 vs 1N5934BGE3 |
1N5934BP-BP | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX85C24 vs 1N5934BP-BP |
BZX85C24 | 24V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C24 vs BZX85C24 |
MX1N5934BG | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C24 vs MX1N5934BG |
1N5934B_AY_00001 | Zener Diode, | PanJit Semiconductor | BZX85C24 vs 1N5934B_AY_00001 |
1N5934BP-AP-HF | Zener Diode, | Micro Commercial Components | BZX85C24 vs 1N5934BP-AP-HF |