Part Details for BZX85C24 by New Jersey Semiconductor Products Inc
Overview of BZX85C24 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C24
BZX85C24 CAD Models
BZX85C24 Part Data Attributes:
|
BZX85C24
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BZX85C24
New Jersey Semiconductor Products Inc
Diode Zener Single 24V 5.8% 1.3W 2-Pin DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 24 V | |
Technology | ZENER | |
Voltage Tol-Max | 5.8% |