Part Details for BZX85C24TAP by Vishay Intertechnologies
Overview of BZX85C24TAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C24TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S803600793651
|
Chip1Stop | Diode Zener Single 24V 6% 1.3W Automotive 2-Pin DO-41 Ammo RoHS: Not Compliant pbFree: No | 45000 |
|
$0.0367 / $0.0410 | Buy Now |