Datasheets
BZX85C33 by:

Zener Diode, 33V V(Z), 6%, 1.3W

Part Details for BZX85C33 by Excel (Suzhou) Semiconductor Co Ltd

Overview of BZX85C33 by Excel (Suzhou) Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX85C33

BZX85C33 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX85C33 Part Data Attributes

BZX85C33 Excel (Suzhou) Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
BZX85C33 Excel (Suzhou) Semiconductor Co Ltd Zener Diode, 33V V(Z), 6%, 1.3W
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 35 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1.3 W
Reference Voltage-Nom 33 V
Surface Mount NO
Voltage Tol-Max 6%
Working Test Current 8 mA

Alternate Parts for BZX85C33

This table gives cross-reference parts and alternative options found for BZX85C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX85-C33 Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional TDK Micronas GmbH BZX85C33 vs BZX85-C33
BZX85C33 33V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics BZX85C33 vs BZX85C33
1N5937BP-BP Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZX85C33 vs 1N5937BP-BP
BZX85C33TA2 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C33 vs BZX85C33TA2
1N5937B_B0_10001 Zener Diode PanJit Semiconductor BZX85C33 vs 1N5937B_B0_10001
BZX85C33-TP Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C33 vs BZX85C33-TP
1N5937B Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp BZX85C33 vs 1N5937B
MQ1N5937BGTR Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C33 vs MQ1N5937BGTR
BZX85C33RLTA2 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C33 vs BZX85C33RLTA2
1N5937B Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components BZX85C33 vs 1N5937B
Part Number Description Manufacturer Compare
1N5937BTA 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C33 vs 1N5937BTA
MX1N5257B-1E3TR Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX85C33 vs MX1N5257B-1E3TR
1N5257BT-10 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor BZX85C33 vs 1N5257BT-10
MQ1N5937BGTR Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C33 vs MQ1N5937BGTR
MQ1N5257BE3TR Zener Diode, 33V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZX85C33 vs MQ1N5257BE3TR
MX1N5937BG Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C33 vs MX1N5937BG
BZX85C33RLTA2 Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C33 vs BZX85C33RLTA2
1N5257BBK Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp BZX85C33 vs 1N5257BBK
MV1N5257B-1E3 Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX85C33 vs MV1N5257B-1E3
1N5257BAMO DIODE 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZX85C33 vs 1N5257BAMO

BZX85C33 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C33 by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C33 by Excel (Suzhou) Semiconductor Co Ltd

  • Please alert me when BZX85C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX85C33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX85C33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C33 by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: