Part Details for BZX85C33 by New Jersey Semiconductor Products Inc
Overview of BZX85C33 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85C33
BZX85C33 CAD Models
BZX85C33 Part Data Attributes
|
BZX85C33
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BZX85C33
New Jersey Semiconductor Products Inc
Diode Zener Single 33V 6% 1.3W 2-Pin DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 33 V | |
Technology | ZENER | |
Voltage Tol-Max | 6% |