Part Details for BZX85C33 by Transys Electronics Limited
Overview of BZX85C33 by Transys Electronics Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C33
BZX85C33 CAD Models
BZX85C33 Part Data Attributes
|
BZX85C33
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BZX85C33
Transys Electronics Limited
Zener Diode, 33V V(Z), 6%, 1.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Voltage Tol-Max | 6% | |
Working Test Current | 8 mA |