Part Details for BZX85C36 R0G by Taiwan Semiconductor
Overview of BZX85C36 R0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C36 R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX85C36R0GTR-ND
|
DigiKey | DIODE ZENER 36V 1.3W DO204AL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0416 / $0.0602 | Buy Now |
DISTI #
BZX85C36 R0G
|
Avnet Americas | Diode Zener Single 36V 5% 1.3W 2-Pin DO-204AL Paper T/R - Tape and Reel (Alt: BZX85C36 R0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0386 | Buy Now |
DISTI #
821-BZX85C36R0G
|
Mouser Electronics | Zener Diodes 1300mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0410 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0496 | Buy Now |
DISTI #
BZX85C36-R0G
|
TME | Diode: Zener, 1.3W, 36V, 8mA, reel,tape, DO41, single diode Min Qty: 10 | 115 |
|
$0.0652 / $0.1047 | Buy Now |
Part Details for BZX85C36 R0G
BZX85C36 R0G CAD Models
BZX85C36 R0G Part Data Attributes
|
BZX85C36 R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZX85C36 R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |