-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9703
|
Newark | Zener Diode, 3.3V, 1.3W, Do-41, Zener Voltage Nom:3.3V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZX85C3V3-TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14695 |
|
$0.0750 / $0.2590 | Buy Now |
DISTI #
BZX85C3V3-TAP
|
Avnet Americas | Diode Zener Single 3.3V 6% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZX85C3V3-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0328 / $0.0417 | Buy Now |
DISTI #
56AJ9703
|
Avnet Americas | Diode Zener Single 3.3V 6% 1.3W 2-Pin DO-41 Ammo - Bulk (Alt: 56AJ9703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 991 Partner Stock |
|
$0.0870 / $0.2600 | Buy Now |
DISTI #
625-BZX85C3V3-TAP
|
Mouser Electronics | Zener Diodes 3.3 Volt 1.3 Watt 5% RoHS: Compliant | 19624 |
|
$0.0360 / $0.3700 | Buy Now |
DISTI #
BZX85C3V3-TAP
|
TTI | Zener Diodes 3.3 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0350 / $0.0390 | Buy Now |
DISTI #
BZX85C3V3-TAP
|
Avnet Americas | Diode Zener Single 3.3V 6% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZX85C3V3-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0328 / $0.0417 | Buy Now |
DISTI #
56AJ9703
|
Avnet Americas | Diode Zener Single 3.3V 6% 1.3W 2-Pin DO-41 Ammo - Bulk (Alt: 56AJ9703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 991 Partner Stock |
|
$0.0870 / $0.2600 | Buy Now |
DISTI #
BZX85C3V3-TAP
|
TME | Diode: Zener, 1.3W, 3.3V, Ammo Pack, DO41, single diode Min Qty: 10 | 3730 |
|
$0.0362 / $0.0985 | Buy Now |
DISTI #
BZX85C3V3-TAP
|
EBV Elektronik | Diode Zener Single 3.3V 6% 1.3W 2-Pin DO-41 Ammo (Alt: BZX85C3V3-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3774586
|
element14 Asia-Pacific | ZENER DIODE, 3.3V, DO-412-2 RoHS: Compliant Min Qty: 5 Container: Each | 14354 |
|
$0.0562 / $0.3594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C3V3-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V3-TAP
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 80 mA |