Part Details for BZX85C3V9-TAP by Vishay Semiconductors
Overview of BZX85C3V9-TAP by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BZX85C3V9-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C3V9-TAPGICT-ND
|
DigiKey | DIODE ZENER 3.9V 1.3W DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
22198 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
Part Details for BZX85C3V9-TAP
BZX85C3V9-TAP CAD Models
BZX85C3V9-TAP Part Data Attributes
|
BZX85C3V9-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V9-TAP
Vishay Semiconductors
Zener Diode, 3.9V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-41 | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85C3V9-TAP
This table gives cross-reference parts and alternative options found for BZX85C3V9-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V9-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V9 | Zener Diode, 3000-BLKBG | onsemi | BZX85C3V9-TAP vs BZX85C3V9 |
1N5335B | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | BZX85C3V9-TAP vs 1N5335B |
BZX85/C3V9 | Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C3V9-TAP vs BZX85/C3V9 |
1N5335TR | Zener Diode, 3.9V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C3V9-TAP vs 1N5335TR |
BZX85C3V9-BP | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V9-TAP vs BZX85C3V9-BP |
1N5335B | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | BZX85C3V9-TAP vs 1N5335B |
BZX85C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V9-TAP vs BZX85C3V9 |
BZX85-C3V9 | Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C3V9-TAP vs BZX85-C3V9 |
1N5335BRL | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX85C3V9-TAP vs 1N5335BRL |
TCBZX85C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V9-TAP vs TCBZX85C3V9 |