There are no models available for this part yet.
Overview of BZX85C3V9-TR by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BZX85C3V9-TR by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZX85C3V9-TRCT-ND
|
DigiKey | DIODE ZENER 3.9V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13871 In Stock |
|
$0.0350 / $0.3700 | Buy Now |
CAD Models for BZX85C3V9-TR by Vishay Semiconductors
Part Data Attributes for BZX85C3V9-TR by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Part Package Code
|
DO-41
|
Package Description
|
GLASS, CASE 54 B2, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.9 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5.13%
|
Working Test Current
|
60 mA
|
Alternate Parts for BZX85C3V9-TR
This table gives cross-reference parts and alternative options found for BZX85C3V9-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V9-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4730A | Zener 3.9V 1W 5%, 3000-BLKBG | onsemi | BZX85C3V9-TR vs 1N4730A |
1N5335BTR | Zener Diode, 3.9V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | BZX85C3V9-TR vs 1N5335BTR |
MSP3EZ3.9D5E3TR | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C3V9-TR vs MSP3EZ3.9D5E3TR |
1N4730A | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V9-TR vs 1N4730A |
1N4730A-B | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | BZX85C3V9-TR vs 1N4730A-B |
1N4730A,113 | 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | BZX85C3V9-TR vs 1N4730A,113 |
1N4730A-T3 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX85C3V9-TR vs 1N4730A-T3 |
JANTXV1N3823D | Zener Diode, | Compensated Devices Inc | BZX85C3V9-TR vs JANTXV1N3823D |
BZX85-C3V9 | Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C3V9-TR vs BZX85-C3V9 |
MX3EZ3.9D5TR | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C3V9-TR vs MX3EZ3.9D5TR |