Part Details for BZX85C3V9 by EIC Semiconductor Inc
Overview of BZX85C3V9 by EIC Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C3V9
BZX85C3V9 CAD Models
BZX85C3V9 Part Data Attributes
|
BZX85C3V9
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V9
EIC Semiconductor Inc
Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85C3V9
This table gives cross-reference parts and alternative options found for BZX85C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V9 | Zener Diode, 3000-BLKBG | onsemi | BZX85C3V9 vs BZX85C3V9 |
1N5335B | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | BZX85C3V9 vs 1N5335B |
BZX85/C3V9 | Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C3V9 vs BZX85/C3V9 |
1N5335TR | Zener Diode, 3.9V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C3V9 vs 1N5335TR |
BZX85C3V9-BP | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V9 vs BZX85C3V9-BP |
1N5335B | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | BZX85C3V9 vs 1N5335B |
BZX85C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V9 vs BZX85C3V9 |
BZX85-C3V9 | Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C3V9 vs BZX85-C3V9 |
1N5335BRL | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX85C3V9 vs 1N5335BRL |
TCBZX85C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V9 vs TCBZX85C3V9 |