Part Details for BZX85C4V3 by Central Semiconductor Corp
Overview of BZX85C4V3 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BZX85C4V3
BZX85C4V3 CAD Models
BZX85C4V3 Part Data Attributes
|
BZX85C4V3
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX85C4V3
Central Semiconductor Corp
Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for BZX85C4V3
This table gives cross-reference parts and alternative options found for BZX85C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5336BTR | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C4V3 vs 1N5336BTR |
1N5336BTR | Zener Diode, 4.3V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | BZX85C4V3 vs 1N5336BTR |
BZX85C4V3-TP | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C4V3 vs BZX85C4V3-TP |
BZX85C4V3RL2 | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C4V3 vs BZX85C4V3RL2 |
BZX85C4V3-AP | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C4V3 vs BZX85C4V3-AP |
BZX85C4V3T26R | 4.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C4V3 vs BZX85C4V3T26R |
BZV85-C4V3T/R | DIODE 4.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX85C4V3 vs BZV85-C4V3T/R |
BZX85C4V3TA | ZENER DIODE,SINGLE, TWO TERMINAL,4.3V V(Z),5%,DO-41 | onsemi | BZX85C4V3 vs BZX85C4V3TA |
BZX85C4V3RL | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C4V3 vs BZX85C4V3RL |
BZV85-C4V3153 | 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | BZX85C4V3 vs BZV85-C4V3153 |