Part Details for BZX85C4V3 by Excel (Suzhou) Semiconductor Co Ltd
Overview of BZX85C4V3 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C4V3
BZX85C4V3 CAD Models
BZX85C4V3 Part Data Attributes
|
BZX85C4V3
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C4V3
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 4.3V V(Z), 7%, 1.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Voltage Tol-Max | 7% | |
Working Test Current | 50 mA |
Alternate Parts for BZX85C4V3
This table gives cross-reference parts and alternative options found for BZX85C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C4V3RL | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C4V3 vs BZX85C4V3RL |
1N5336B | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX85C4V3 vs 1N5336B |
BZX85-C4V3 | Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C4V3 vs BZX85-C4V3 |
BZX85C4V3T26A | 4.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C4V3 vs BZX85C4V3T26A |
BZX85C4V3 | 4.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C4V3 vs BZX85C4V3 |
BZX85C4V3 | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C4V3 vs BZX85C4V3 |
1N5336BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 4.3 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | BZX85C4V3 vs 1N5336BRLG |
933659370113 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZX85C4V3 vs 933659370113 |
BZX85C4V3 | Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Continental Device India Ltd | BZX85C4V3 vs BZX85C4V3 |
1N5336B | 4.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX85C4V3 vs 1N5336B |