Diodes
BZX85C4V3
Description: Zener Diode, 4.3V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN

Overview of BZX85C4V3 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for BZX85C4V3 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C4V3 by Lite-On Semiconductor Corporation

BZX85C4V3
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
GLASS, DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BZX85C4V3
    Lite-On Semiconductor Corporation
    Zener Diode, 4.3V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for BZX85C4V3

This table gives cross-reference parts and alternative options found for BZX85C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5336BTR Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation BZX85C4V3 vs 1N5336BTR
1N5336BTR Zener Diode, 4.3V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp BZX85C4V3 vs 1N5336BTR
BZX85C4V3-TP Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C4V3 vs BZX85C4V3-TP
BZX85C4V3 Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp BZX85C4V3 vs BZX85C4V3
BZX85C4V3RL2 Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C4V3 vs BZX85C4V3RL2
BZX85C4V3-AP Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C4V3 vs BZX85C4V3-AP
BZX85C4V3T26R 4.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments BZX85C4V3 vs BZX85C4V3T26R
BZV85-C4V3T/R DIODE 4.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX85C4V3 vs BZV85-C4V3T/R
BZX85C4V3TA ZENER DIODE,SINGLE, TWO TERMINAL,4.3V V(Z),5%,DO-41 onsemi BZX85C4V3 vs BZX85C4V3TA
BZX85C4V3RL Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C4V3 vs BZX85C4V3RL
Part Number Description Manufacturer Compare
1N5336BRLG 5 Watt Surmetic 40 Zener Voltage Regulators 4.3 V, Surmetic 40, Axial Lead, 4000-REEL onsemi BZX85C4V3 vs 1N5336BRLG
1N4731ADTA Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C4V3 vs 1N4731ADTA
1N5338BTR Zener Diode, 5.1V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp BZX85C4V3 vs 1N5338BTR
1N4731A-TP Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components BZX85C4V3 vs 1N4731A-TP
1N5338BRL 5.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX85C4V3 vs 1N5338BRL
1N4731ATA Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C4V3 vs 1N4731ATA
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation BZX85C4V3 vs 1N4731A
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZX85C4V3 vs 1N4731A
1N4731A153 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors BZX85C4V3 vs 1N4731A153
1N4731A-BP Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components BZX85C4V3 vs 1N4731A-BP

Related Parts for BZX85C4V3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C4V3 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C4V3 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX85C4V3 would you like to use for your alert(s)?
  • Please alert me when BZX85C4V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C4V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C4V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C4V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C4V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C4V3 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: