Part Details for BZX85C4V7-TR by Vishay Semiconductors
Overview of BZX85C4V7-TR by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85C4V7-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZX85C4V7-TRCT-ND
|
DigiKey | DIODE ZENER 4.7V 1.3W DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24224 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
Part Details for BZX85C4V7-TR
BZX85C4V7-TR CAD Models
BZX85C4V7-TR Part Data Attributes
|
BZX85C4V7-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C4V7-TR
Vishay Semiconductors
Zener Diode, 4.7V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C4V7-TR
This table gives cross-reference parts and alternative options found for BZX85C4V7-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V7-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C4V7T50R | Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | BZX85C4V7-TR vs BZX85C4V7T50R |
1N5917BE3 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Microsemi Corporation | BZX85C4V7-TR vs 1N5917BE3 |
1N5917BG | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C4V7-TR vs 1N5917BG |
BZX85C4V7 | Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C4V7-TR vs BZX85C4V7 |
TCBZX85C4V7 | Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C4V7-TR vs TCBZX85C4V7 |
1N5917BRL | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | BZX85C4V7-TR vs 1N5917BRL |
1N5917BG | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | onsemi | BZX85C4V7-TR vs 1N5917BG |
1N5917B | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | BZX85C4V7-TR vs 1N5917B |
1N5917BP-AP | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX85C4V7-TR vs 1N5917BP-AP |
1N5917BRR1 | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | BZX85C4V7-TR vs 1N5917BRR1 |