Part Details for BZX85C8V2-TR by Vishay Semiconductors
Overview of BZX85C8V2-TR by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C8V2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C8V2-TRGICT-ND
|
DigiKey | DIODE ZENER 8.2V 1.3W DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19247 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
Part Details for BZX85C8V2-TR
BZX85C8V2-TR CAD Models
BZX85C8V2-TR Part Data Attributes:
|
BZX85C8V2-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C8V2-TR
Vishay Semiconductors
Zener Diode, 8.2V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C8V2-TR
This table gives cross-reference parts and alternative options found for BZX85C8V2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C8V2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5923BPTR | Zener Diode, 8.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C8V2-TR vs MSP1N5923BPTR |
1N5923BTA | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C8V2-TR vs 1N5923BTA |
BZX85C8V2.TR | 8.2V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C8V2-TR vs BZX85C8V2.TR |
TCBZX85C8V2 | Zener Diode, 8.2V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C8V2-TR vs TCBZX85C8V2 |
1N5923B-AP | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C8V2-TR vs 1N5923B-AP |
BZX85C8V2-BP | Zener Diode, 8.2V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C8V2-TR vs BZX85C8V2-BP |
MQ1N5923BP | Zener Diode, 8.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C8V2-TR vs MQ1N5923BP |
BZX85-C8V2 | Zener Diode, 8.2V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C8V2-TR vs BZX85-C8V2 |
BZX85C8V2-AP | Zener Diode, 8.2V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C8V2-TR vs BZX85C8V2-AP |
BZX85C8V2R0 | Zener Diode, 8.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C8V2-TR vs BZX85C8V2R0 |