Diodes
BZX884-B10,315
Description: BZX884 series - Voltage regulator diodes@en-us DFN 2-Pin

Overview of BZX884-B10,315 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX884-B10,315 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7566
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZX884-B10,315 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0590
  • 20,000 $0.0510
  • 40,000 $0.0430
  • 60,000 $0.0350
$0.0350 / $0.0590 Buy Now
DISTI # 1727-5614-1-ND
DigiKey DIODE ZENER 10V 250MW DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7934
In Stock
  • 1 $0.2500
  • 10 $0.1510
  • 100 $0.0936
  • 500 $0.0687
  • 1,000 $0.0606
  • 2,000 $0.0538
  • 5,000 $0.0464
  • 10,000 $0.0374
  • 20,000 $0.0339
  • 30,000 $0.0321
  • 50,000 $0.0301
  • 70,000 $0.0289
  • 100,000 $0.0277
  • 250,000 $0.0251
$0.0251 / $0.2500 Buy Now
DISTI # BZX884-B10,315
Avnet Americas Diode Zener Single 10V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B10,315) RoHS: Compliant Min Qty: 14125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4571515 Partner Stock
  • 14,125 $0.0244
  • 15,000 $0.0239
  • 29,000 $0.0232
  • 71,000 $0.0227
  • 150,000 $0.0221
$0.0221 / $0.0244 Buy Now
DISTI # BZX884-B10,315
Avnet Americas Diode Zener Single 10V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B10,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel 0
  • 30,000 $0.0327
$0.0327 Buy Now
DISTI # 771-BZX884-B10315
Mouser Electronics Zener Diodes BZX884-B10/SOD882/SOD2 RoHS: Compliant 17131
  • 1 $0.2900
  • 10 $0.1960
  • 100 $0.0820
  • 1,000 $0.0490
  • 2,500 $0.0440
  • 10,000 $0.0350
  • 20,000 $0.0300
  • 50,000 $0.0280
  • 100,000 $0.0250
$0.0250 / $0.2900 Buy Now
Future Electronics BZX884 Series 10 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 10,000 $0.0245
  • 20,000 $0.0239
  • 30,000 $0.0236
  • 40,000 $0.0233
  • 50,000 $0.0226
$0.0226 / $0.0245 Buy Now
DISTI # 83675208
Verical Zener Diode Single 10V 2% 10Ohm 250mW Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2329 Americas - 60000
  • 10,000 $0.0328
  • 20,000 $0.0287
  • 50,000 $0.0262
  • 100,000 $0.0230
$0.0230 / $0.0328 Buy Now
DISTI # 62197762
Verical Zener Diode Single 10V 2% 10Ohm 250mW Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 3058 Package Multiple: 1 Date Code: 2223 Americas - 20615
  • 3,058 $0.0371
  • 6,000 $0.0351
  • 15,000 $0.0331
$0.0331 / $0.0371 Buy Now
Rochester Electronics BZX884 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 4571515
  • 1 $0.0258
  • 25 $0.0253
  • 100 $0.0243
  • 500 $0.0232
  • 1,000 $0.0219
$0.0219 / $0.0258 Buy Now
DISTI # BZX884-B10,315
Avnet Asia Diode Zener Single 10V 2% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-B10,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days 0
  • 40,000 $0.0363
  • 80,000 $0.0358
  • 120,000 $0.0354
  • 200,000 $0.0349
  • 400,000 $0.0341
  • 1,000,000 $0.0333
  • 2,000,000 $0.0325
$0.0325 / $0.0363 Buy Now
DISTI # BZX884-B10,315
Avnet Silica Diode Zener Single 10V 2% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-B10,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100485562
Chip1Stop BZX884-B10/SOD882/SOD2 RoHS: Compliant pbFree: Yes 40000
  • 10,000 $0.0328
  • 20,000 $0.0287
$0.0287 / $0.0328 Buy Now
DISTI # C1S537100736183
Chip1Stop BZX884-B10/SOD882/SOD2 RoHS: Compliant pbFree: Yes 20615
  • 6,000 $0.0351
  • 15,000 $0.0331
$0.0331 / $0.0351 Buy Now
DISTI # BZX884-B10,315
EBV Elektronik Diode Zener Single 10V 2% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-B10,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX884-B10,315 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX884-B10,315 by Nexperia

BZX884-B10,315
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
DFN
Package Description
1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD882
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX884-B10,315
    Nexperia
    BZX884 series - Voltage regulator diodes@en-us DFN 2-Pin
    VS

Alternate Parts for BZX884-B10,315

This table gives cross-reference parts and alternative options found for BZX884-B10,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX884-B10,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX884-B10 Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX884-B10,315 vs BZX884-B10
BZX884-B10,315 BZX884 series - Voltage regulator diodes DFN 2-Pin NXP Semiconductors BZX884-B10,315 vs BZX884-B10,315
BZX884-B10 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 NXP Semiconductors BZX884-B10,315 vs BZX884-B10
Part Number Description Manufacturer Compare
BZX884-B10 Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX884-B10,315 vs BZX884-B10
BZX884-B10 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 NXP Semiconductors BZX884-B10,315 vs BZX884-B10
BZX884-B10,315 BZX884 series - Voltage regulator diodes DFN 2-Pin NXP Semiconductors BZX884-B10,315 vs BZX884-B10,315

Related Parts for BZX884-B10,315

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX884-B10,315 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX884-B10,315 by Nexperia

Select Manufacturer
Which Manufacturer of BZX884-B10,315 would you like to use for your alert(s)?
  • Please alert me when BZX884-B10,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX884-B10,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX884-B10,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX884-B10,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX884-B10,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX884-B10,315 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: