Part Details for BZX884-B30,315 by NXP Semiconductors
Overview of BZX884-B30,315 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX884-B30,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX884-B30,315-954-ND
|
DigiKey | NEXPERIA BZX884-B30 - ZENER DIOD Min Qty: 10000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BZX884-B30,315
|
Avnet Americas | Zener Diode Single 30V 250mW 2-Pin SOD-882 - Tape and Reel (Alt: BZX884-B30,315) RoHS: Compliant Min Qty: 14125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$0.0221 / $0.0244 | Buy Now |
|
Rochester Electronics | BZX884-B30 - Zener Diode, 30V, 2%, 0.25W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0219 / $0.0258 | Buy Now |
Part Details for BZX884-B30,315
BZX884-B30,315 CAD Models
BZX884-B30,315 Part Data Attributes
|
BZX884-B30,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX884-B30,315
NXP Semiconductors
BZX884 series - Voltage regulator diodes DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX884-B30,315
This table gives cross-reference parts and alternative options found for BZX884-B30,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX884-B30,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX884-B30 | Zener Diode, 30V V(Z), 2%, 0.25W, Silicon, Unidirectional | Nexperia | BZX884-B30,315 vs BZX884-B30 |
BZX884-B30 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BZX884-B30,315 vs BZX884-B30 |
BZX884-B30,315 | BZX884 series - Voltage regulator diodes@en-us DFN 2-Pin | Nexperia | BZX884-B30,315 vs BZX884-B30,315 |