-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX884 series - Voltage regulator diodes@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7576
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZX884-B30,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0590 | Buy Now |
DISTI #
1727-5627-1-ND
|
DigiKey | DIODE ZENER 30V 250MW DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
251 In Stock |
|
$0.0259 / $0.3800 | Buy Now |
DISTI #
BZX884-B30,315
|
Avnet Americas | Diode Zener Single 30V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B30,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
771-BZX884-B30315
|
Mouser Electronics | Zener Diodes BZX884-B30/SOD882/SOD2 RoHS: Compliant | 7329 |
|
$0.0250 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0249 | Buy Now |
|
Rochester Electronics | BZX884-B30 - Zener Diode, 30V, 2%, 0.25W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 68905 |
|
$0.0219 / $0.0258 | Buy Now |
DISTI #
BZX884-B30,315
|
Avnet Americas | Diode Zener Single 30V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B30,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
BZX884-B30.315
|
TME | Diode: Zener, 250mW, 30V, SMD, reel,tape, DFN1006-2,SOD882 Min Qty: 15 | 0 |
|
$0.0347 / $0.0508 | RFQ |
DISTI #
BZX884-B30,315
|
Avnet Americas | Diode Zener Single 30V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B30,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
BZX884-B30,315
|
Avnet Silica | Diode Zener Single 30V 2% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-B30,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX884-B30,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX884-B30,315
Nexperia
BZX884 series - Voltage regulator diodes@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX884-B30,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX884-B30,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX884-B30 | Zener Diode, 30V V(Z), 2%, 0.25W, Silicon, Unidirectional | Nexperia | BZX884-B30,315 vs BZX884-B30 |
BZX884-B30 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BZX884-B30,315 vs BZX884-B30 |