Diodes
BZX884-B68,315
Description: BZX884 series - Voltage regulator diodes DFN 2-Pin

Overview of BZX884-B68,315 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX884-B68,315 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BZX884-B68,315-954-ND
DigiKey NEXPERIA BZX884-B68 - ZENER DIOD Min Qty: 11727 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 30000
In Stock
  • 11,727 $0.0300
$0.0300 Buy Now
DISTI # BZX884-B68,315
Avnet Americas Zener Diode Single 68V 250mW 2-Pin SOD-882 - Tape and Reel (Alt: BZX884-B68,315) RoHS: Compliant Min Qty: 14125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 147500 Partner Stock
  • 14,125 $0.0244
  • 15,000 $0.0239
  • 29,000 $0.0232
  • 71,000 $0.0227
  • 150,000 $0.0221
$0.0221 / $0.0244 Buy Now
Rochester Electronics BZX884-B68 - Zener Diode, 68V, 2%, 0.25W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 30000
  • 1 $0.0258
  • 25 $0.0253
  • 100 $0.0243
  • 500 $0.0232
  • 1,000 $0.0219
$0.0219 / $0.0258 Buy Now

CAD Models for BZX884-B68,315 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX884-B68,315 by NXP Semiconductors

BZX884-B68,315
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFN
Package Description
1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD882
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
2 mA
Want to compare parts?
  1. BZX884-B68,315
    NXP Semiconductors
    BZX884 series - Voltage regulator diodes DFN 2-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX884-B68,315 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX884-B68,315 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX884-B68,315 would you like to use for your alert(s)?
  • Please alert me when BZX884-B68,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX884-B68,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX884-B68,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX884-B68,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX884-B68,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX884-B68,315 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: