Part Details for BZX884-C10/S500,315 by NXP Semiconductors
Overview of BZX884-C10/S500,315 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884-C10/S500,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BZX884-C10 - Zener Diode, 10V, 5%, 0.25W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 839900 |
|
$0.0244 / $0.0287 | Buy Now |