Part Details for BZX884-C6V2315 by Nexperia
Overview of BZX884-C6V2315 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884-C6V2315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX884-C6V2,315
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-C6V2,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0301 | Buy Now |
DISTI #
BZX884-C6V2,315
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-C6V2,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0301 | Buy Now |
DISTI #
BZX884-C6V2,315
|
Avnet Asia | Diode Zener Single 6.2V 5% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-C6V2,315) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0334 | Buy Now |