There are no models available for this part yet.
Overview of BZX884-C6V8315 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX884-C6V8315 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX884-C6V8,315
|
Avnet Americas | Diode Zener Single 6.8V 5% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-C6V8,315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14495 Partner Stock |
|
RFQ | ||
DISTI #
BZX884-C6V8,315
|
Avnet Americas | Diode Zener Single 6.8V 5% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-C6V8,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0301 | Buy Now | |
DISTI #
BZX884-C6V8,315
|
Avnet Asia | Diode Zener Single 6.8V 5% 250mW 2-Pin SOD-882 T/R (Alt: BZX884-C6V8,315) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0334 | Buy Now |