Part Details for BZX884B13L-HG3-08 by Vishay Intertechnologies
Overview of BZX884B13L-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX884B13L-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0809
|
Newark | Zener Diode Dfn1006-2A |Vishay BZX884B13L-HG3-08 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
BZX884B13L-HG3-08
|
Avnet Americas | Diode Zener Single 13V 2% 0.3W 2-Pin DFN1006-2A T/R - Tape and Reel (Alt: BZX884B13L-HG3-08) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
78-BZX884B13L-HG3-08
|
Mouser Electronics | Zener Diodes ZENER DIODE DFN1006-2A RoHS: Compliant | 19703 |
|
$0.0340 / $0.3500 | Buy Now |
DISTI #
BZX884B13L-HG3-08
|
TTI | Zener Diodes ZENER DIODE DFN1006-2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0430 | Buy Now |
DISTI #
BZX884B13L-HG3-08
|
Avnet Americas | Diode Zener Single 13V 2% 0.3W 2-Pin DFN1006-2A T/R - Tape and Reel (Alt: BZX884B13L-HG3-08) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
Part Details for BZX884B13L-HG3-08
BZX884B13L-HG3-08 CAD Models
BZX884B13L-HG3-08 Part Data Attributes:
|
BZX884B13L-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX884B13L-HG3-08
Vishay Intertechnologies
Zener Diode, 13V V(Z), 2%, 0.3W, Silicon, Unidirectional, DFN1006-2A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DFN1006-2A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-N2 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |