BZX884B8V2L-G3-08
Description: Zener Diode, 8.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, DFN1006-2A, 2 PIN

Overview of BZX884B8V2L-G3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX884B8V2L-G3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ0835
Newark Zener Diode Dfn1006-2A |Vishay BZX884B8V2L-G3-08 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0380
$0.0380 Buy Now
DISTI # BZX884B8V2L-G3-08
Avnet Americas ZENER DIODE DFN1006-2A - Tape and Reel (Alt: BZX884B8V2L-G3-08) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0433
$0.0433 Buy Now
DISTI # 78-BZX884B8V2L-G3-08
Mouser Electronics Zener Diodes ZENER DIODE DFN1006-2A RoHS: Compliant 17383
  • 1 $0.3200
  • 10 $0.2180
  • 100 $0.0890
  • 1,000 $0.0540
  • 2,500 $0.0500
  • 10,000 $0.0440
  • 20,000 $0.0400
  • 50,000 $0.0360
  • 100,000 $0.0320
$0.0320 / $0.3200 Buy Now
DISTI # BZX884B8V2L-G3-08
TTI Zener Diodes ZENER DIODE DFN1006-2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0410
  • 20,000 $0.0400
  • 30,000 $0.0390
  • 50,000 $0.0360
  • 100,000 $0.0320
  • 250,000 $0.0310
$0.0310 / $0.0410 Buy Now
DISTI # BZX884B8V2L-G3-08
EBV Elektronik Diode Zener Single 8.2V 2% 0.3W 2-Pin DFN1006-2A T/R (Alt: BZX884B8V2L-G3-08) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX884B8V2L-G3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX884B8V2L-G3-08 by Vishay Intertechnologies

BZX884B8V2L-G3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DFN1006-2A, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-N2
Knee Impedance-Max
80 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
8.2 V
Reverse Current-Max
0.7 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
DUAL
Voltage Temp Coeff-Max
0.7 mV/°C
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX884B8V2L-G3-08
    Vishay Intertechnologies
    Zener Diode, 8.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, DFN1006-2A, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX884B8V2L-G3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX884B8V2L-G3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX884B8V2L-G3-08 would you like to use for your alert(s)?
  • Please alert me when BZX884B8V2L-G3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX884B8V2L-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX884B8V2L-G3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX884B8V2L-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX884B8V2L-G3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX884B8V2L-G3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: