-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8056
|
Newark | Zener Diode,36V,0.365W, dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-B36-QYL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9922 |
|
$0.0280 | Buy Now |
DISTI #
1727-BZX884S-B36-QYLCT-ND
|
DigiKey | BZX884S-B36-Q/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9245 In Stock |
|
$0.0276 / $0.2400 | Buy Now |
DISTI #
BZX884S-B36-QYL
|
Avnet Americas | Diode Zener Single 36V 2% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-B36-QYL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
RFQ | |
DISTI #
BZX884S-B36-QYL
|
Avnet Americas | Diode Zener Single 36V 2% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-B36-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0371 | Buy Now |
DISTI #
771-BZX884S-B36-QYL
|
Mouser Electronics | Zener Diodes BZX884S-B36-Q/SOD882BD/XSON2 RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
|
Future Electronics | Zener Diodes RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0334 / $0.0355 | Buy Now |
|
Rochester Electronics | BZX884S-B36 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0244 / $0.0287 | Buy Now |
DISTI #
BZX884S-B36-QYL
|
TTI | Zener Diodes BZX884S-B36-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0272 / $0.0347 | Buy Now |
DISTI #
BZX884S-B36-QYL
|
Avnet Silica | Diode Zener Single 36V 2% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-B36-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX884S-B36-QYL
|
EBV Elektronik | Diode Zener Single 36V 2% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-B36-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy