Part Details for BZX884S-B5V6-QYL by Nexperia
Overview of BZX884S-B5V6-QYL by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884S-B5V6-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX884S-B5V6-QYLCT-ND
|
DigiKey | SMALL SIGNAL BIPOLAR IN DFN PACK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7218 In Stock |
|
$0.0288 / $0.3600 | Buy Now |
DISTI #
BZX884S-B5V6-QYL
|
Avnet Americas | Diode Zener Single 5.6V 2% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-B5V6-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0295 | Buy Now |
DISTI #
771-BZX884S-B5V6-QYL
|
Mouser Electronics | Zener Diodes BZX884S-B5V6-Q/SOD882BD/XSON2 RoHS: Compliant | 9980 |
|
$0.0280 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0277 | Buy Now |
DISTI #
BZX884S-B5V6-QYL
|
TTI | Zener Diodes BZX884S-B5V6-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0269 | Buy Now |
DISTI #
BZX884S-B5V6-QYL
|
Avnet Americas | Diode Zener Single 5.6V 2% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-B5V6-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0295 | Buy Now |
DISTI #
BZX884S-B5V6-QYL
|
EBV Elektronik | Diode Zener Single 5.6V 2% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-B5V6-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |