There are no models available for this part yet.
Overview of BZX884S-B6V8YL by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX884S-B6V8YL by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH4804
|
Newark | Zener Diode, 6.8V, 0.365W, Dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-B6V8YL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
BZX884S-B6V8YL
|
Avnet Americas | Diode Zener Single 6.8V 5% 365mW 2-Pin SOD-882BD T/R - Tape and Reel (Alt: BZX884S-B6V8YL) RoHS: Compliant Min Qty: 13158 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 77400 Partner Stock |
|
$0.0239 / $0.0285 | Buy Now | |
Rochester Electronics | BZX884S-B6V8 - Voltage regulator diodes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 77400 |
|
$0.0235 / $0.0277 | Buy Now |
CAD Models for BZX884S-B6V8YL by Nexperia
Part Data Attributes for BZX884S-B6V8YL by Nexperia
|
|
---|---|
Samacsys Manufacturer
|
Nexperia
|