Part Details for BZX884S-B75YL by Nexperia
Overview of BZX884S-B75YL by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884S-B75YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6546
|
Newark | Zener Diode, 75V, 0.365W, Dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-B75YL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | BZX884S-B75 - Voltage regulator diodes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35480 |
|
$0.0235 / $0.0277 | Buy Now |
DISTI #
BZX884S-B75YL
|
TTI | Zener Diodes BZX884S-B75/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
3617946
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0452 / $0.3455 | Buy Now |
DISTI #
3617946RL
|
Farnell | ZENER DIODE, 75V, 0.365W, DFN1006BD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0778 / $0.1640 | Buy Now |
DISTI #
3617946
|
Farnell | ZENER DIODE, 75V, 0.365W, DFN1006BD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0778 / $0.4542 | Buy Now |