Part Details for BZX884S-B8V2-QYL by Nexperia
Overview of BZX884S-B8V2-QYL by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884S-B8V2-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8066
|
Newark | Zener Diode,8.2V,0.365W, dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-B8V2-QYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9500 |
|
$0.0280 | Buy Now |
DISTI #
1727-BZX884S-B8V2-QYLCT-ND
|
DigiKey | BZX884S-B8V2-Q/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9490 In Stock |
|
$0.0288 / $0.2900 | Buy Now |
DISTI #
BZX884S-B8V2-QYL
|
Avnet Americas | Diode Zener Single 8.2V 2% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-B8V2-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0295 | Buy Now |
DISTI #
771-BZX884S-B8V2-QYL
|
Mouser Electronics | Zener Diodes BZX884S-B8V2-Q/SOD882BD/XSON2 RoHS: Compliant | 4917 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | Zener Diodes RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
BZX884S-B8V2-QYL
|
TTI | Zener Diodes BZX884S-B8V2-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0270 / $0.0360 | Buy Now |
DISTI #
BZX884S-B8V2-QYL
|
Avnet Silica | Diode Zener Single 8.2V 2% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-B8V2-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX884S-B8V2-QYL
|
EBV Elektronik | Diode Zener Single 8.2V 2% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-B8V2-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0309 / $0.0331 | Buy Now |