Part Details for BZX884S-B8V2YL by Nexperia
Overview of BZX884S-B8V2YL by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884S-B8V2YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6547
|
Newark | Zener Diode, 8.2V, 0.365W, Dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-B8V2YL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0620 / $0.2970 | Buy Now |
DISTI #
1727-BZX884S-B8V2YLCT-ND
|
DigiKey | BZX884S-B8V2/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10016 In Stock |
|
$0.0311 / $0.3300 | Buy Now |
DISTI #
BZX884S-B8V2YL
|
Avnet Americas | Diode Zener 8.2V 200mA 365mW 2-Pin DFN1006BD - Tape and Reel (Alt: BZX884S-B8V2YL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0284 | Buy Now |
DISTI #
771-BZX884S-B8V2YL
|
Mouser Electronics | Zener Diodes BZX884S-B8V2/SOD882BD/XSON2 RoHS: Compliant | 9900 |
|
$0.0330 / $0.3000 | Buy Now |
|
Rochester Electronics | BZX884S-B8V2 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 39468 |
|
$0.0235 / $0.0277 | Buy Now |
DISTI #
BZX884S-B8V2YL
|
EBV Elektronik | (Alt: BZX884S-B8V2YL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |