Part Details for BZX884S-C56-QYL by Nexperia
Overview of BZX884S-C56-QYL by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX884S-C56-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8086
|
Newark | Zener Diode,56V,0.365W, dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-C56-QYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0250 | Buy Now |
DISTI #
1727-BZX884S-C56-QYLCT-ND
|
DigiKey | BZX884S-C56-Q/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0253 / $0.1900 | Buy Now |
DISTI #
BZX884S-C56-QYL
|
Avnet Americas | Diode Zener Single 56V 5% 365mW 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BZX884S-C56-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0272 | Buy Now |
DISTI #
771-BZX884S-C56-QYL
|
Mouser Electronics | Zener Diodes BZX884S-C56-Q/SOD882BD/XSON2 RoHS: Compliant | 8958 |
|
$0.0250 / $0.1900 | Buy Now |
|
Future Electronics | Zener Diodes BZX884S-Q series - Voltage regulator diodes RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0249 / $0.0264 | Buy Now |
DISTI #
BZX884S-C56-QYL
|
TTI | Zener Diodes BZX884S-C56-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0337 | Buy Now |
DISTI #
BZX884S-C56-QYL
|
Avnet Silica | Diode Zener Single 56V 5% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-C56-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX884S-C56-QYL
|
EBV Elektronik | Diode Zener Single 56V 5% 365mW 2-Pin DFN1006BD T/R (Alt: BZX884S-C56-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0272 / $0.0291 | Buy Now |
Part Details for BZX884S-C56-QYL
BZX884S-C56-QYL CAD Models
BZX884S-C56-QYL Part Data Attributes
|
BZX884S-C56-QYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX884S-C56-QYL
Nexperia
BZX884S-Q series - Voltage regulator diodes@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-882BD, DFN1006BD-2, 2 PIN | |
Manufacturer Package Code | SOD882BD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | MO-343AA | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 425 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.365 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 39.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 63.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |