Part Details for BZX884S-C62YL by Nexperia
Overview of BZX884S-C62YL by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884S-C62YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6568
|
Newark | Zener Diode, 62V, 0.365W, Dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-C62YL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | BZX884S-C62 - Voltage regulator diodes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0208 / $0.0245 | Buy Now |
DISTI #
BZX884S-C62YL
|
TTI | Zener Diodes BZX884S-C62/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
3617972
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0391 / $0.2909 | Buy Now |
DISTI #
3617972RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
3617972
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now |