Part Details for BZX884S-C75YL by Nexperia
Overview of BZX884S-C75YL by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884S-C75YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6570
|
Newark | Zener Diode, 75V, 0.365W, Dfn1006Bd Rohs Compliant: Yes |Nexperia BZX884S-C75YL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BZX884S-C75YL
|
Avnet Americas | Diode Zener 75V 200mA 365mW 2-Pin DFN1006BD - Tape and Reel (Alt: BZX884S-C75YL) RoHS: Compliant Min Qty: 14881 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.0212 / $0.0252 | Buy Now |
|
Rochester Electronics | BZX884S-C75 - Voltage regulator diodes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0208 / $0.0245 | Buy Now |