There are no models available for this part yet.
Overview of BZX8850S-C11YL by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX8850S-C11YL by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AJ2319
|
Newark | Zener Diode, 11V, 0.365W, Dfn1006Bd, Zener Voltage Nom:11V, Power Dissipation:365Mw, Diode Case Style:Dfn1006Bd, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx8850S Series Rohs Compliant: Yes |Nexperia BZX8850S-C11YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0280 | Buy Now | |
DISTI #
1727-BZX8850S-C11YLTR-ND
|
DigiKey | BZX8850S-C11/SOD882BD/XSON2 Min Qty: 10000 Lead time: 4 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0331 / $0.0475 | Buy Now | |
DISTI #
BZX8850S-C11YL
|
Avnet Americas | Diode Zener Single 11V 5% 365mW 2-Pin SOD-882BD T/R - Tape and Reel (Alt: BZX8850S-C11YL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
BZX8850S-C11YL
|
EBV Elektronik | Diode Zener Single 11V 5% 365mW 2-Pin SOD-882BD T/R (Alt: BZX8850S-C11YL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BZX8850S-C11YL by Nexperia
Part Data Attributes for BZX8850S-C11YL by Nexperia
|
|
---|---|
Samacsys Manufacturer
|
Nexperia
|