Part Details for BZX8850S-C2V7YL by Nexperia
Overview of BZX8850S-C2V7YL by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX8850S-C2V7YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2337
|
Newark | Zener Diode, 2.7V, 0.365W, Dfn1006Bd Rohs Compliant: Yes |Nexperia BZX8850S-C2V7YL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-BZX8850S-C2V7YLCT-ND
|
DigiKey | BZX8850S-C2V7/SOD882BD/XSON2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
|
Future Electronics | 2.7 V 365 mW ±5 % Surface Mount Zener Diode - DFN1006BD-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0242 / $0.0262 | Buy Now |
|
Rochester Electronics | BZX8850S-C2V7 - Low-current voltage regulator diodes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69817 |
|
$0.0260 / $0.0306 | Buy Now |
DISTI #
BZX8850S-C2V7YL
|
TTI | Zener Diodes BZX8850S-C2V7/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
3810820
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0621 / $0.3312 | Buy Now |
DISTI #
3810820
|
Farnell | ZENER DIODE, 2.7V, 0.365W, DFN1006BD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0263 | Buy Now |
DISTI #
3810820RL
|
Farnell | ZENER DIODE, 2.7V, 0.365W, DFN1006BD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |