Part Details for BZX8850S-C6V2YL by Nexperia
Overview of BZX8850S-C6V2YL by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX8850S-C6V2YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2375
|
Newark | Zener Diode, 6.2V, 0.365W, Dfn1006Bd Rohs Compliant: Yes |Nexperia BZX8850S-C6V2YL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-BZX8850S-C6V2YLCT-ND
|
DigiKey | BZX8850S-C6V2/SOD882BD/XSON2 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9948 In Stock |
|
$0.0549 / $0.3500 | Buy Now |
|
Future Electronics | 6.2 V 365 mW ±5 % Surface Mount Zener Diode - DFN1006BD-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0245 / $0.0266 | Buy Now |
|
Rochester Electronics | BZX8850S-C6V2 - Low-current voltage regulator diodes RoHS: Compliant Status: Obsolete Min Qty: 1 | 29968 |
|
$0.0260 / $0.0306 | Buy Now |
DISTI #
BZX8850S-C6V2YL
|
TTI | Zener Diodes BZX8850S-C6V2/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
3810841
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0581 / $0.2588 | Buy Now |
DISTI #
3810841RL
|
Farnell | ZENER DIODE, 6.2V, 0.365W, DFN1006BD RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0726 / $0.1067 | Buy Now |
DISTI #
3810841
|
Farnell | ZENER DIODE, 6.2V, 0.365W, DFN1006BD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0726 / $0.4282 | Buy Now |