Part Details for BZX8850S-C7V5-QYL by Nexperia
Overview of BZX8850S-C7V5-QYL by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX8850S-C7V5-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1749
|
Newark | Zener Diode,7.5V,0.365W, dfn1006Bd Rohs Compliant: Yes |Nexperia BZX8850S-C7V5-QYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9713 |
|
$0.0290 | Buy Now |
DISTI #
1727-BZX8850S-C7V5-QYLCT-ND
|
DigiKey | BZX8850S-C7V5-Q/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.0322 / $0.3200 | Buy Now |
DISTI #
BZX8850S-C7V5-QYL
|
Avnet Americas | Zener Single Diode, 7.5 V, 365 mW, DFN1006BD, 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: BZX8850S-C7V5-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
771-BZX8850S-C7V5QYL
|
Mouser Electronics | Zener Diodes BZX8850S-C7V5-Q/SOD882BD/XSON2 RoHS: Compliant | 9790 |
|
$0.0320 / $0.3100 | Buy Now |
DISTI #
V72:2272_26321903
|
Arrow Electronics | Diode Zener Single 7.5V 5% 365mW Automotive AEC-Q101 2-Pin DFN-BD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2146 Container: Cut Strips | Americas - 20000 |
|
$0.0285 / $0.1581 | Buy Now |
|
Future Electronics | 7.5 V 365 mW ±5 % Surface Mount Zener Diode - DFN1006BD-2 RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0280 / $0.0304 | Buy Now |
DISTI #
60190309
|
Verical | Diode Zener Single 7.5V 5% 365mW Automotive AEC-Q101 2-Pin DFN-BD T/R RoHS: Compliant Min Qty: 207 Package Multiple: 1 Date Code: 2146 | Americas - 20000 |
|
$0.0285 / $0.0649 | Buy Now |
DISTI #
BZX8850S-C7V5-QYL
|
TTI | Zener Diodes BZX8850S-C7V5-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0365 / $0.0381 | Buy Now |
DISTI #
BZX8850S-C7V5-QYL
|
Avnet Americas | Zener Single Diode, 7.5 V, 365 mW, DFN1006BD, 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: BZX8850S-C7V5-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
BZX8850S-C7V5-QYL
|
Avnet Silica | Zener Single Diode, 7.5 V, 365 mW, DFN1006BD, 2 Pins, 150 �C, Surface Mount (Alt: BZX8850S-C7V5-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |