-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZY55B7V5RBGTR-ND
|
DigiKey | DIODE ZENER 7.5V 500MW 0805 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZY55B7V5 RBG
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin 0805 SMD Plastic T/R - Tape and Reel (Alt: BZY55B7V5 RBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0290 / $0.0322 | Buy Now |
DISTI #
821-BZY55B7V5RBG
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 18855 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0354 | Buy Now |
DISTI #
BZY55B7V5 RBG
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin 0805 SMD Plastic T/R - Tape and Reel (Alt: BZY55B7V5 RBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0290 / $0.0322 | Buy Now |
DISTI #
BZY55B7V5-RBG
|
TME | Diode: Zener, 0.5W, 7.5V, 5mA, SMD, reel,tape, 0805, single diode Min Qty: 10 | 670 |
|
$0.0383 / $0.0767 | Buy Now |
DISTI #
BZY55B7V5 RBG
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin 0805 SMD Plastic T/R - Tape and Reel (Alt: BZY55B7V5 RBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0290 / $0.0322 | Buy Now |
DISTI #
BZY55B7V5 RBG
|
EBV Elektronik | Diode Zener Single 7.5V 2% 0.5W 2-Pin 0805 SMD Plastic T/R (Alt: BZY55B7V5 RBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days | EBV - 50000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0875 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy