Part Details for BZY91C18 by New Jersey Semiconductor Products Inc
Overview of BZY91C18 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZY91C18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18 V, 100 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-5 | 719 |
|
$13.1250 / $16.2500 | Buy Now |
Part Details for BZY91C18
BZY91C18 CAD Models
BZY91C18 Part Data Attributes
|
BZY91C18
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BZY91C18
New Jersey Semiconductor Products Inc
Diode Zener Single 17.95V 6% 100W 2-Pin DO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 100 W | |
Reference Voltage-Nom | 18 V | |
Technology | ZENER | |
Voltage Tol-Max | 6% |