Part Details for BZY93C15R by New Jersey Semiconductor Products Inc
Overview of BZY93C15R by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZY93C15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15V, 20W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 400 |
|
$9.0850 / $15.8000 | Buy Now |
Part Details for BZY93C15R
BZY93C15R CAD Models
BZY93C15R Part Data Attributes
|
BZY93C15R
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BZY93C15R
New Jersey Semiconductor Products Inc
Diode Zener Single 14.7V 6% 20W 2-Pin DO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 20 W | |
Reference Voltage-Nom | 15 V | |
Technology | ZENER | |
Voltage Tol-Max | 6% |